Print Page
Product Information
ManufacturerTUK
Manufacturer Part NoPXSPDY6S#100
Order Code2918488
Product RangeSpeedy
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSpeedy
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Each plug allows twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
- Contact blades are suitable for stranded or solid wire cores from 24-26 AWG (0.51 – 0.40mm), with insulation up to 1.0mm O.D.
- Perfect solution for rapid termination
- Suitable for termination of solid or stranded STP cables with sheath O.D. of 5.0 – 6.0mm
- Faults and failures minimised
- Simple one piece design
- Less cable scrap and wastage
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
Speedy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245