Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.850 |
5+ | €57.630 |
10+ | €56.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€66.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPXSPDY6C#100
Order Code2946840
Product RangeSpeedy
Technical Datasheet
Connector TypeRJ45
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat6
No. of Ports1Ports
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Copper
Product RangeSpeedy
SVHCNo SVHC (14-Jun-2023)
Product Overview
These Speedy RJ45 plugs are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the offset openings and out of the front. This allows the installer to easily check the wiring order before crimping the connector. Twist is maintained more easily enabling a better performing crimp.
- Contacts and openings are offset so as to maintain signal separation and achieve optimum “patch cord standard” Category 6 performance
- Each plug allows twisted pair wires to be inserted through the offset pins and pulled out of the front to ensure the correct wiring order before crimping
- By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
- Contact blades are suitable for stranded or solid wire cores from 23‐26 AWG (0.57 –0.40mm), with insulation up to 1.05mm O.D.
- Perfect solution for rapid termination
- Suitable for termination of solid or stranded UTP cables with sheath O.D. of 6.5 – 7.0mm
- Faults and failures minimised
- Simple one piece design
- Supplied in packs of 100
Technical Specifications
Connector Type
RJ45
No. of Positions
8Ways
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Product Range
Speedy
No. of Contacts
8Contacts
LAN Category
Cat6
Contact Termination Type
Crimp
Contact Material
Phosphor Copper
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153