Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMGOP4
Order Code2776659
Also Known As61511081, POD Box
Technical Datasheet
79 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.280 |
5+ | €14.010 |
10+ | €13.460 |
20+ | €12.900 |
50+ | €11.140 |
Price for:Each
Minimum: 1
Multiple: 1
€22.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMGOP4
Order Code2776659
Also Known As61511081, POD Box
Technical Datasheet
Conduit Body TypeGOP, 4 Way
Trade Size-
Internal Volume-
Conduit MaterialSteel
Conduit ColourBlack
External Length175mm
External Width60mm
External Height63mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MGOP4 from TUK is a GOP (Grid Outlet Position) box with 4 outlets. It is ideal for fitting onto the end of a flexible conduit. This box allows the presentation of 6C size outlets in a vertical grid formation providing both cable and outlet containment within raised floor systems. It is also ideal for attaching to the underside of desks in general office environments. The MGOP4 is suitable for use of 6C fibre modules, category 6/6A copper modules, keystone adaptors (for a wide range of connectors) and blanks.
- Keyed gland entry for either 25 or 32mm flexible conduit
- Cut out apertures are 6C (aka LJ6C) size
- 60mm deep boxes to accommodate cable bend radius requirements
- Supplied and fitted with M6 screws for fast removal of the lid
- Colour is black and material is cold rolled steel
- Dimension is 175mm x 60mm x 63mm
Notes
Note: GOP boxes are also known as POD boxes by other manufacturers
Technical Specifications
Conduit Body Type
GOP, 4 Way
Internal Volume
-
Conduit Colour
Black
External Width
60mm
Product Range
-
Trade Size
-
Conduit Material
Steel
External Length
175mm
External Height
63mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58