Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKSPRDWH
Order Code3597307
Product RangeTUK Couplers KSPRD
Also Known AsGTIN UPC EAN: 5055386508348
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.810 |
5+ | €4.030 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKSPRDWH
Order Code3597307
Product RangeTUK Couplers KSPRD
Also Known AsGTIN UPC EAN: 5055386508348
Technical Datasheet
Product RangeTUK Couplers KSPRD
No. of Contacts1 Contact
GenderPlug, Socket
Connector MountingCable Mount, Panel Mount
Contact PlatingGold over Brass Plated Contacts
Connector Body MaterialPC (Polycarbonate) Body
SVHCNo SVHC (14-Jun-2023)
Product Overview
This keystone speaker connector provides easy solution for distributing audio signals within offices, work areas, businesses, public and home installations. The adaptor provide an easy snap-in mounting into a keystone patch panel for an easy installation and access. This gold binding post connector is designed to allow quick screw on, or plug-in cable terminations. This model features a red identifier with white housing.
- Universal keystone designed to fit into faceplate adaptors and panels
- Screw style or plug in installation for fast efficient terminations
- Suitable for a wide range of audio and video applications
- Screw termination to the rear of the connector
- Central cylindrical cavity suitable for use with banana style connectors
- Materials: Polycarbonate for high quality finish
- Weight: 5g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Technical Specifications
Product Range
TUK Couplers KSPRD
Gender
Plug, Socket
Contact Plating
Gold over Brass Plated Contacts
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
1 Contact
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
PC (Polycarbonate) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05