Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKP-K1
Order Code4275010
Product RangeTUK KP-K Shuttered Faceplates
Also Known AsGTIN UPC EAN: 5055386510990
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKP-K1
Order Code4275010
Product RangeTUK KP-K Shuttered Faceplates
Also Known AsGTIN UPC EAN: 5055386510990
Technical Datasheet
Accessory TypeFaceplate
For Use WithKeystones & Back Boxes
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeTUK KP-K Shuttered Faceplates
SVHCNo SVHC (14-Jun-2023)
Product Overview
Simple and effective single gang faceplate that can hold a single keystone module. High quality ABS construction with gloss finish and shuttered design to prevent dust ingress.
- Single gang faceplate for a keystone module
- Shuttered design to reduce dust ingress
- Flame retardant ABS with high gloss finish
- Standardised dimensions for compatibility with a wide range of modules and backboxes
- Supplied with fixing screws & screw caps
- Dimensions (HxWxD): 86x86x8.5mm
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
Keystones & Back Boxes
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK KP-K Shuttered Faceplates
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032