Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOTMMDPM
Order Code2504783
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386505255
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOTMMDPM
Order Code2504783
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386505255
Technical Datasheet
Convert From Fibre Optic ConnectorST
Convert To Fibre Optic ConnectorST
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Product Overview
D Universal series Fibre Optic connector for use in standard ‘D Series’ XLR type cut-outs.
- ST MM Socket to socket connector
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Convert From Fibre Optic Connector
ST
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fibre Optic Connector
ST
Convert To Gender
Jack
Product Range
D Universal
Technical Docs (1)
Alternatives for KOTMMDPM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542