Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOCMMDPM
Order Code2504779
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386504333
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €3.640 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOCMMDPM
Order Code2504779
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386504333
Technical Datasheet
Convert From Fibre Optic ConnectorSC
Convert To Fibre Optic ConnectorSC
Convert From GenderPlug
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Product Overview
D Universal series Fibre Optic connector for use in standard ‘D Series’ XLR type cut-outs.
- SC MM Socket to socket connector
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Convert From Fibre Optic Connector
SC
Convert From Gender
Plug
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fibre Optic Connector
SC
Convert To Gender
Plug
Product Range
D Universal
Technical Docs (1)
Alternatives for KOCMMDPM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005