Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFF24C2
Order Code3973859
Also Known AsGTIN UPC EAN: 5055386509871
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.840 |
Price for:Each
Minimum: 1
Multiple: 1
€44.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High density 24 port Cat5e patch panel with cable management bar, suitable for a wide range of networking applications.
- Reliable Cat5e performance at component level
- Suitable for use with PoE equipment
- Colour coded labels for easy 568A or 568B wiring
- Suitable for LSA+ & 110 type termination tools
- Clear port numbering and labelling strip
- Robust carbon steel construction
- Supplied with rear cable management bar, cage nut kit and cable retention clips
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
-
No. of Ports
24Ports
Rack U Height
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88