Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726E-L20FT14
Order Code4016128
Product RangeLRMA Series
Technical Datasheet
1,345 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.870 |
| 50+ | €1.510 |
| 100+ | €1.250 |
| 250+ | €1.000 |
| 500+ | €0.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726E-L20FT14
Order Code4016128
Product RangeLRMA Series
Technical Datasheet
Resistance200µohm
Product RangeLRMA Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance0
Resistor TechnologyMetal Alloy
Temperature Coefficient± 10ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height3.82mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 10ppm/°C
Product Width
6.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
5W
Resistor Technology
Metal Alloy
Product Length
6.6mm
Product Height
3.82mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85333900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability