Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €4.070 |
50+ | €2.000 |
250+ | €1.840 |
500+ | €1.700 |
1500+ | €1.550 |
3000+ | €1.520 |
Product Information
Product Overview
The HR series high value surface-mount Chip Resistor with terminations available for wire bonding or soldering. The resistor material is screen printed onto a 96% alumina substrate and covered with a protection comprising of a glaze followed by an organic coating. This construction gives an insulated device. The planar (or single-sided) termination is gold and suitable for wire-bonding, wrap around is suitable for soldering. The wrap-around terminations on HR resistors have good leach resistance properties. They will withstand immersion in solder at 260°C for 30 seconds.
- Low voltage coefficient of resistance
- Custom designs/sizes available
- Up to 50GΩ resistance range
Technical Specifications
500Mohm
125mW
Thick Film
HR Series
100V
1.25mm
125°C
No SVHC (21-Jan-2025)
± 5%
0805 [2012 Metric]
General Purpose
-2000ppm/°C to 0ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate