Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHR0805F-1G0JI
Order Code1605138
Product RangeHR Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €4.310 |
50+ | €2.170 |
250+ | €1.820 |
500+ | €1.810 |
1500+ | €1.550 |
3000+ | €1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€21.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHR0805F-1G0JI
Order Code1605138
Product RangeHR Series
Technical Datasheet
Resistance1Gohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeHR Series
Temperature Coefficient-2000ppm/°C to 0ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HR series from Welwyn are thick film chip resistors. These chip resistors have high resistance value ranging from 10Mohm to 50Gohm and low power dissipation.
- Available in 0503, 0805, 1005 and 1206 case sizes
- Terminations available for wire bonding or soldering
- Low voltage coefficient of resistance
- Ambient temperature range from -55°C to +155°C
- ±5%, ±10%, ±25% and ±50% tolerance based on resistance value and case size
Technical Specifications
Resistance
1Gohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
HR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-2000ppm/°C to 0ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability