Print Page
PA-ADVAC-009
Pressure Transmitter, Gauge, G1/4 Male, -1 bar, 9 bar, G1/4, DIN Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-ADVAC-009
Order Code4459321
Product RangeSensit HPS-A Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €247.880 |
| 5+ | €239.750 |
| 10+ | €234.960 |
| 25+ | €230.160 |
| 50+ | €225.370 |
Price for:Each
Minimum: 1
Multiple: 1
€247.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-ADVAC-009
Order Code4459321
Product RangeSensit HPS-A Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeG1/4 Male
Operating Pressure Min-1bar
Pressure Measurement TypeGauge
Operating Pressure Max9bar
Port StyleG1/4
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max0
Media Type-
Output Interface2-Wire, 4-20mA
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product RangeSensit HPS-A Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PA-ADVAC-009 is a sensit HPS-A series pressure transmitter. It is a two wire, 4-20mA output transmitter offering superb chemical and corrosion resistance. Gauge pressure is detected using a four active arm strain gauge bridge sensor, fused to a high-purity ceramic diaphragm.
- Stainless steel housing, rugged construction
- Excellent linearity, excellent long term stability
- Wide temperature range
- 4 to 20mA output type, NL&H <= 0.2%span BFSL accuracy classification
- DIN40050 IP65 plug & socket electrical connection
- Viton O-ring type, G¼” male - 316L stainless steel pressure port connection
- Pressure range from -1 to 9bar
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
G1/4 Male
Pressure Measurement Type
Gauge
Port Style
G1/4
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
0
Output Interface
2-Wire, 4-20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Sensor Output Type
Current
Operating Pressure Min
-1bar
Operating Pressure Max
9bar
Pressure Port Size
G1/4
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Sensit HPS-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability