Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0EC15B10K
Order Code1684813
Product RangeP160 Series
Technical Datasheet
1,096 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
50+ | €1.510 |
100+ | €1.270 |
250+ | €1.200 |
500+ | €1.120 |
1100+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0EC15B10K
Order Code1684813
Product RangeP160 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeP160 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.5mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCLead (21-Jan-2025)
Product Overview
The P160KNP series from BI Technologies / TT Electronics are rotary potentiometers. These are single turn potentiometers which are designed for frequent adjustment applications. P160KNP series are available in plastic or metal bushing and plastic shaft combination.
- 16mm round rotary potentiometer
- Conductive plastic element
- Rotational life of 100,000 cycle
- Multi ganged potentiometer available
- Side adjustment and solder lugs
- Resistance value varies from 500 ohm to 1Mohm
- Standard resistance tolerance of ±20%
- Operating temperature range -20°C to +70°C
- Audio, linear, reverse audio tapers available
- Power rating of 200mW for linear taper and 0.1W for audio and reverse audio taper
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
P160 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for P160KNP-0EC15B10K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059