Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KN-0QD15B1K
Order Code2915206
Product RangeP160 Series
Technical Datasheet
93 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
10+ | €1.290 |
25+ | €1.240 |
50+ | €1.170 |
100+ | €1.120 |
500+ | €1.090 |
1000+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KN-0QD15B1K
Order Code2915206
Product RangeP160 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeP160 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length24.5mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
24.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
P160 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845