Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55-3023130LF
Order Code2192141
Product RangeHA55 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55-3023130LF
Order Code2192141
Product RangeHA55 Series
Technical Datasheet
Product RangeHA55 Series
Inductance13µH
Inductor ConstructionShielded
RMS Current (Irms)37A
Saturation Current (Isat)40A
DC Resistance Max3250µohm
Inductance Tolerance-
Technical Specifications
Product Range
HA55 Series
Inductor Construction
Shielded
Saturation Current (Isat)
40A
Inductance Tolerance
-
Inductance
13µH
RMS Current (Irms)
37A
DC Resistance Max
3250µohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability