Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN10HT1212N5HH3
Order Code3931898
Product RangeEN10 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.689 |
100+ | €0.579 |
500+ | €0.573 |
1000+ | €0.568 |
2400+ | €0.562 |
4800+ | €0.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN10HT1212N5HH3
Order Code3931898
Product RangeEN10 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingThrough Hole
Product RangeEN10 Series
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length5.5mm
Shaft Diameter10mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
EN10 Series
Rotational Life Cycles
100000
Shaft Type
Hollow Shaft
Shaft Diameter
10mm
Supply Voltage Max
5VDC
Operating Temperature Max
80°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
5.5mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability