Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No17591
Order Code3402550
Also Known AsGTIN UPC EAN: 8713439175912
Technical Datasheet
296 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.340 |
Price for:Each
Minimum: 1
Multiple: 1
€17.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUST
Manufacturer Part No17591
Order Code3402550
Also Known AsGTIN UPC EAN: 8713439175912
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance-
Drive Unit Type-
Connector TypeUSB
Lead Length2.5mm
Product Range-
SVHCTo Be Advised
Product Overview
High quality headset with microphone and USB technology for clear digital sound quality.
- High quality stereo headset with flexible microphone
- USB technology for clear digital sound quality
- Comfortable design with adjustable headband and soft cushioned ear pads
- Ideal for online gaming, online chat and telephony applications
- In-line remote with volume control and mute switch
- Easy set up - no need to unplug your PC speakers
- Supports: Windows 10, 8, 7 Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
- Cable Length: 2.5m
Contents
USB Headset and user guide
Technical Specifications
Frequency Response Min
20Hz
Impedance
-
Connector Type
USB
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3