Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €297.530 |
Product Information
Product Overview
APM-MAX-M21-NU-4B is an APM MAX M21 negative LCD advanced panel meter. Designed for 0-600V DC/AC applications, the APM-MAX-M21 multi-function panel meter is configurable as an ammeter, voltmeter, frequency meter, or power monitor (measuring Watts, VA, and Power Factor). Its unique display merges the clarity of analogue with the precision of digital and features a 25% larger screen than standard APMs, a 60-segment bar graph, a large 4-digit readout, a starburst area for messages and alerts, and a full-colour RGB backlight for real-time alerts. The M21 is customizable to the application requirements, with programable scaling, range, annunciators, backlight and colour settings, dual alarm set-points, two digital outputs, one of which can be used as a 4-20mA analogue output, and communication via MODBUS® TCP/IP and RTU, all in an IP65-protected design. The negative display with colour-changing figures on a black background is for dark environments.
- Fully user-configurable digital panel meter
- 81.5mm x 66mm screen - 25% larger than the standard APM
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 0.5% voltage accuracy, 0.1% frequency accuracy
- Universal 100–240V AC 50-60Hz PSU
- 4 to 20mA / 0 to 20mA switchable analogue output
- 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout
- USB port for custom user settings via the free easy-to-use software
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 2 alarm setpoints
Technical Specifications
4
0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz
68mm
100VAC
-10°C
APM-MAX Series
Current, Frequency, Power, Voltage
14.5mm
68mm
240VAC
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate