Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No8981-1
Order Code4635500
Product Range898X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €392.680 |
Price for:Each
Minimum: 1
Multiple: 1
€392.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No8981-1
Order Code4635500
Product Range898X Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range898X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-20°C
Product Range
898X Series
Digit Height
14mm
Supply Voltage Max
240VAC
Panel Cutout Width
92mm
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001