Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ770
Order Code1427917
Technical Datasheet
9 In Stock
70 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.720 |
10+ | €15.280 |
25+ | €14.840 |
100+ | €14.410 |
250+ | €13.970 |
500+ | €13.530 |
Price for:Each
Minimum: 1
Multiple: 1
€15.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ770
Order Code1427917
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Types-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range-
Product Overview
The BJ770 is a 3-lug straight front-mount Bulkhead Triaxial Connector with solder termination. The TRB series miniature RF jack is made of nickel-plated brass. The jack has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- -65 to +165°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Solder
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887