Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP014-006
Order Code2576014
Also Known AsGTIN UPC EAN: 037332098757
Technical Datasheet
474 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.280 |
5+ | €19.680 |
10+ | €18.080 |
25+ | €16.950 |
50+ | €16.010 |
Price for:Each
Minimum: 1
Multiple: 1
€21.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP014-006
Order Code2576014
Also Known AsGTIN UPC EAN: 037332098757
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C5
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C5
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
Product Overview
The P014-006 is a 6ft standard Laptop Power Adapter Cord with IEC 60320 C5 to IEC 320 C14 connector, 3 x 18AWG wire, black jacket.
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C5
Connector Type B
IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212735