Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €908.300 |
Product Information
Product Overview
TMCM-1617-COE is a low-weight miniaturized servo drive for 3-phase BLDC motors. It supports incremental encoders and digital hall sensors as position feedback. The graphical user interface allows quick setup and supports the use of commands in direct mode, monitors real-time behaviour visualized in graphs, and logs and stores data. Applications include robotics, laboratory automation, manufacturing, factory automation, servo drives, low inductance motors.
- 8 to 28V DC supply voltage, up to 18A RMS maximum motor current
- RS485, CAN and EtherCAT® interfaces
- Incremental encoder feedback, digital HALL sensor feedback
- Reference switch inputs, cooling via aluminium housing
- Dimension is 36.8mm L x 26.8mm W x 11.1mm H
- Temperature rating range from -30 to +60°C (standard version)
- 2 mounting holes for M2.5 screws
- Forced cooling via housing, mount heat sink to bottom side
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver
1Outputs
3.3V
64Pins
28VDC
60°C
-
-
PMSM, Three Phase Brushless DC
18A
Module
8VDC
-30°C
-
No SVHC (21-Jan-2025)
Module
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate