Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
10+ | €1.850 |
25+ | €1.690 |
100+ | €1.520 |
250+ | €1.440 |
500+ | €1.350 |
Product Information
Product Overview
TMC6300-LA-T is a TMC6300 highly efficient low voltage, zero standby current driver for 3-phase BLDC/PMSM motors up to 2A peak, triple half-bridge with separate HS and LS control signals. Working from a single Li-Ion cell or dual AA batteries the TMC6300 is optimally suited for battery-operated equipment. Operate a BLDC motor with block or sine-commutation using 6-line control from a CPU. Integrated power MOSFETs handle motor current up to 2A. Protection and diagnostic features support robust and reliable operation. Its integrated charge pump for best-in-class RDSon and ultra-low standby current ensures the best efficiency even at low supply voltage and the longest battery life. Typical applications are IOT and handheld devices, battery-operated motors, printers, POS, toys, office and home automation, CCTV, security, HVAC, mobile medical devices.
- Voltage range from 2V (1.8V) to 11VDC
- Battery operation 1-2 Li-Ion cells, or min. 2 AA / NiMh cells
- 3-phase motors up to 2A (peak)
- Direct bridge control for BLDC or PMSM sine-commutation
- Standby <lt/>50nA typ. current draw
- Full protection and diagnostics output
- QFN20 package
- Temperature rating range from -40°C to +125°C
- Output voltage is 1.8V typ (I1V8OUT = 0mA; TJ=25°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Half-Bridge Motor Driver
3Outputs
-
20Pins
11V
125°C
-
No SVHC (21-Jan-2025)
QFN
PMSM, Three Phase Brushless DC
2A
QFN
2V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate