Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6100-LA
Order Code3358370
Technical Datasheet
50 In Stock
416 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
10+ | €3.420 |
25+ | €3.150 |
100+ | €2.860 |
416+ | €2.570 |
832+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6100-LA
Order Code3358370
Technical Datasheet
IC TypeHalf-Bridge Motor Gate Driver
Motor TypePMSM, Servo, Three Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins37Pins
Supply Voltage Min8V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleQFN-EP
Technical Specifications
IC Type
Half-Bridge Motor Gate Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
37Pins
Supply Voltage Max
60V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN-EP
Motor Type
PMSM, Servo, Three Phase Brushless DC
Output Current
-
IC Case / Package
QFN-EP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability