Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130A-TA
Order Code2822189
Technical Datasheet
592 In Stock
1,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
10+ | €5.480 |
25+ | €4.870 |
100+ | €4.550 |
250+ | €4.230 |
500+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130A-TA
Order Code2822189
Technical Datasheet
IC TypeMotor Controller and Driver
Motor TypeDC, Two Phase Stepper
No. of Outputs1Outputs
Output Current2A
Output Voltage-
IC Case / PackageTQFP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max46V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleTQFP
Product Overview
The TMC5130A is a high performance stepper motor controller and driver IC with serial communication interfaces. It combines a flexible ramp generator for automatic target positioning with industries’ most advanced stepper motor driver. Based on TRINAMICs sophisticated stealthChop chopper, the driver ensures absolutely noiseless operation combined with maximum efficiency and best motor torque.
- 2-phase stepper motors up to 2A coil current (2.5A peak)
- Motion Controller with sixPoint™ramp
- Step/Dir Interface with microstep interpolation microPlyer™
- Voltage Range 4.75… 46V DC
- SPI & Single Wire UART
- Encoder Interface and 2x Ref.-Switch Input
- Highest Resolution 256 microsteps per full step
- stealthChop™ for extremely quiet operation and smooth motion
- spreadCycle™ highly dynamic motor control chopper
- dcStep™ load dependent speed control
- stallGuard2™ high precision sensorless motor load detection
- coolStep™ current control for energy savings up to 75%
- Integrated Current Sense Option
- Passive Braking and freewheeling mode
- Full Protection & Diagnostics
Applications
Medical, Automation & Process Control, Industrial
Technical Specifications
IC Type
Motor Controller and Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
46V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TQFP
Motor Type
DC, Two Phase Stepper
Output Current
2A
IC Case / Package
TQFP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability