Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5031-LA
Order Code3596642
Technical Datasheet
177 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.860 |
10+ | €7.440 |
25+ | €6.840 |
100+ | €6.430 |
416+ | €6.130 |
832+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€9.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5031-LA
Order Code3596642
Technical Datasheet
IC TypeMotor Controller and Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.1A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleQFN-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Controller and Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
16V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN-EP
Motor Type
Two Phase Stepper
Output Current
1.1A
IC Case / Package
QFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability