Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.010 |
10+ | €10.310 |
30+ | €9.510 |
Product Information
Product Overview
The TMC429-PI24 is a miniaturized Stepper Motor Controller with an industry leading feature set. It controls up to three motors via SPI or step/direction interface. The SPI interface provides a programmable 6-bit microstep table (64µsteps/full step) for best step accuracy with 2-phase stepper motors. Based on target positions and velocities - which can be altered on the fly - it performs all real time critical tasks autonomously. The TMC429 offers high level control functions for robust and reliable operation. Two separate 4 wire serial peripheral interfaces allow for communication with the microcontroller and with up to three daisy chained stepper motor drivers. Together with a microcontroller the TMC429 forms a complete motion control system. High integration and small form factor allow for miniaturized designs for highly competitive solutions.
- Controls up to three stepper motors
- Serial 4-wire interface for µC with easy-to-use protocol
- Interface for SPI™ motor drivers with data rates up to 1Mbps
- Step/direction interface
- Internal position counters 24-bit wide
- Microstep frequency up to 1MHz
- Read-out option for all motion parameters
- Programmable 6 bit microstep table, up to 64 entries for a quarter sine wave period
- Ramp generators for autonomous positioning/speed control
- On-the-fly change of target motion parameters
- Power boost automatic acceleration dependent current control
- Up to 32MHz (can use CPU clock) Clock frequency
- 1.25mA at 4MHz Typical low power operation
Applications
Security, Communications & Networking, Portable Devices, Building Automation, Medical, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Controller
3Outputs
-
24Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
SOP
Two Phase Stepper
-
SOP
3V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate