490 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.800 |
10+ | €7.650 |
25+ | €7.120 |
100+ | €6.520 |
490+ | €6.070 |
980+ | €5.850 |
Product Information
Product Overview
The TMC429-LI is a miniaturized, high performance Stepper Motor Controller for up to three motors. It integrates all real time critical tasks in reliable, dedicated hardware: An integrated motion ramp profile generator as well as an adaptable micro step sequencer with micro step RAM table. Advanced stop- and reference switch handling allows for precise and fast referencing as well as on-the-fly position checking. Automatic motor current control gives high motor dynamics while saving energy. The interrupt output can generate precise position pulses.
- SPI, step or direction interface
- Trapezoidal velocity ramps
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Controller
3Outputs
-
32Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
QFN
Two Phase Stepper
-
QFN
3V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate