Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2300-EVAL-KIT
Order Code3255563
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.490 |
Price for:Each
Minimum: 1
Multiple: 1
€164.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2300-EVAL-KIT
Order Code3255563
Technical Datasheet
Application Sub Type2-Phase Stepper Motor
Silicon ManufacturerTrinamic
Kit Application TypePower Management
Silicon Core NumberTMC2300-LA
Kit ContentsEval Board TMC2300-EVAL, MCU Board Landungsbruecke, Bridge Board Eselsbruecke
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
2-Phase Stepper Motor
Kit Application Type
Power Management
Kit Contents
Eval Board TMC2300-EVAL, MCU Board Landungsbruecke, Bridge Board Eselsbruecke
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2300-LA
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042