Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2226-SA-T
Order Code3439216
Technical Datasheet
Packaging Options
3,470 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.440 |
10+ | €3.380 |
25+ | €3.120 |
100+ | €2.800 |
250+ | €2.620 |
500+ | €2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2226-SA-T
Order Code3439216
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current2.8A
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min5.5V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Product Overview
- 2 phase stepper motor up to 2.8A coil current(peak), 2A RMS in thermally optimized HTSSOP package
- Voltage range from 4.75VDC to 29VDC
- STEP/DIR interface with 8, 16, 32, 64 micxrostep interfacing
- Single wire UART & OTP for advanced configuration options
- Smooth running 256 microsteps by Microplyer interpolation
- StealthChop2, SpreadCylce, StallGuard4 and CoolStep
- Low RDSon, low heat up LS 170mohm and HS 170mohm (typical at 25⁰C)
- Low power standby to fit standby energy regulations
- Passive Bracking, Freewheeling and automatic power down
- Integrated pulse generator for standalone motion
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
29V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
HTSSOP
Motor Type
Two Phase Stepper
Output Current
2.8A
IC Case / Package
HTSSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability