Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.230 |
10+ | €2.700 |
25+ | €2.450 |
100+ | €2.250 |
250+ | €2.130 |
500+ | €2.090 |
Product Information
Product Overview
The <bold>TMC2224</bold> are ultra-silent motor driver ICs for two phase stepper motors. Their pinning is compatible to a number of legacy drivers. TRINAMICs sophisticated stealthChop2 chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with spreadCycle allow for highly dynamic motion. Integrated power-MOSFETs handle motor current up to 1.4A RMS. Protection and diagnostic features support robust and reliable operation. A simple to use UART interface opens up more tuning and control options. Application specific tuning can be stored to OTP memory.
- 2-phase stepper motors up to 2A coil current (peak)
- STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting
- Smooth Running 256 microsteps by microPlyer™ interpolation
- stealthChop2™ silent motor operation
- spreadCycle™ highly dynamic motor control chopper
- Low RDSon LS 280mΩ & HS 290mΩ (typ. at 25°C)
- Voltage Range 4.75… 36V DC
- Automatic Standby current reduction (option)
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking and Freewheeling
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Full Protection & Diagnostics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver
1Outputs
-
28Pins
36V
125°C
-
No SVHC (21-Jan-2025)
QFN
Two Phase Stepper
1.4A
QFN
4.75V
-40°C
-
MSL 3 - 168 hours
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate