Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-45-28-110
Order Code2902262
Product RangeQMot QSH6018
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €115.710 |
5+ | €98.840 |
10+ | €96.860 |
Price for:Each
Minimum: 1
Multiple: 1
€115.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-45-28-110
Order Code2902262
Product RangeQMot QSH6018
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesFour Phase
Resistance0.75ohm
Torque Max1.1N-m
Current Rating2.8A
Inductance2mH
Inertia275g-cm²
Voltage Rating Max2.1VDC
No. of Wires4
External Length45mm
Shaft Diameter8mm
Product RangeQMot QSH6018
Shaft Length24mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Four Phase
Torque Max
1.1N-m
Inductance
2mH
Voltage Rating Max
2.1VDC
External Length
45mm
Product Range
QMot QSH6018
SVHC
No SVHC (21-Jan-2025)
Motor Size
60mm
Step Angle
1.8°
Resistance
0.75ohm
Current Rating
2.8A
Inertia
275g-cm²
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6