Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-41-28-055
Order Code1907701
Product RangeQmot QSH5718
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €97.350 |
5+ | €83.150 |
10+ | €81.490 |
Price for:Each
Minimum: 1
Multiple: 1
€97.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-41-28-055
Order Code1907701
Product RangeQmot QSH5718
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeDC
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.7ohm
Torque Max0.55N-m
Current Rating-
Inductance1.4mH
Inertia120g-cm²
Voltage Rating Max2VDC
No. of Wires4
External Length-
Shaft Diameter6.35mm
Product RangeQmot QSH5718
Shaft Length20.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QSH5718-41-28-055 is a 2-phase Hybrid Stepper Motor optimized for micro-stepping and gives a good fit to the TRINAMIC family of motor controllers and drivers. It can be used in very space critical applications and allow high RPM due to their low back EMF.
- NEMA 23 Mounting configuration
- Optimized for micro-step operation
- Optimized fit for TMC239/TMC249/TMC262 based driver circuits
- 6.35mm Axis diameter, 20mm axis length
- 1.8° Step angle
- 4-wire Connection
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
DC
No. of Phases
Two Phase
Torque Max
0.55N-m
Inductance
1.4mH
Voltage Rating Max
2VDC
External Length
-
Product Range
Qmot QSH5718
SVHC
No SVHC (21-Jan-2025)
Motor Size
56.4mm
Step Angle
1.8°
Resistance
0.7ohm
Current Rating
-
Inertia
120g-cm²
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5