Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL5704-94-04-032
Order Code2902257
Product RangeQMot QBL5704
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €165.970 |
Price for:Each
Minimum: 1
Multiple: 1
€165.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL5704-94-04-032
Order Code2902257
Product RangeQMot QBL5704
Technical Datasheet
DC Motor TypeBrushless
No. of PhasesThree Phase
Supply Voltage VDC36V
Rotational Speed Max4000rpm
Torque Max0.32N-m
Power Rating134W
Motor Size57mm
External Length94mm
Product RangeQMot QBL5704
SVHCNo SVHC (21-Jan-2025)
Product Overview
QMOT BLDC motor is a quality motor for universal use. It features a long life due to ball bearings and no wearing out parts. BLDC motor gives a good fit to the TRINAMIC family of medium and high current BLDC motor modules.
- 4 pole and 3 phase motor
- Class B insulation
- 120⁰ electric angle
- 4000RPM speed and 0.32Nm torque
- Brushless motor fitted with ball bearings
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Motor Type
Brushless
Supply Voltage VDC
36V
Torque Max
0.32N-m
Motor Size
57mm
Product Range
QMot QBL5704
No. of Phases
Three Phase
Rotational Speed Max
4000rpm
Power Rating
134W
External Length
94mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96