1,121 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.210 |
10+ | €6.360 |
25+ | €5.630 |
100+ | €5.270 |
250+ | €5.040 |
500+ | €5.000 |
Product Information
Product Overview
TMC5160A-TA is a TMC5160A high-power stepper motor controller and driver IC with serial communication interfaces. It combines a flexible ramp generator for automatic target positioning with the industry’s most advanced stepper motor driver. Using external transistors, highly dynamic, high-torque drives can be realized. Based on TRINAMIC's sophisticated SpreadCycle and StealthChop choppers, the driver ensures absolutely noiseless operation combined with maximum efficiency and the best motor torque. High integration, high energy efficiency, and a small form factor enable miniaturized and scalable systems for cost-effective solutions. The complete solution reduces the learning curve to a minimum while giving the best performance in class. Typical applications are robotics and industrial drives, textile, sewing machines, packing machines, factory and lab automation, high-speed 3D printers, liquid handling, medical, office automation, CCTV, ATM, cash recycler, pumps and valves.
- 2-phase stepper motors from 1 to several 10A coil current, full protection and diagnostics
- Motion controller with SixPoint™ ramp, resonance dampening for mid-range resonances
- Step/Dir interface with microstep interpolation MicroPlyer™
- Voltage range from 8 to 60VDC, SPI and single wire UART
- Encoder interface and 2x Ref. switch input, SpreadCycle™ highly dynamic motor control chopper
- Highest resolution 256 microsteps per full step, StealthChop2™ for quiet operation and smooth motion
- DcStep™ load-dependent speed control, StallGuard2™ high precision sensorless motor load detection
- CoolStep™ current control for energy savings up to 75%, passive braking and freewheeling mode
- TQFP-EP48 package
- Temperature rating range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microstepping Motor Controller & Driver
1Outputs
55V
48Pins
50V
125°C
-
No SVHC (21-Jan-2025)
TQFP-EP
Brushed DC, Two Phase Stepper
-
TQFP-EP
10V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate