Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
10+ | €5.270 |
25+ | €4.620 |
100+ | €4.020 |
250+ | €3.660 |
500+ | €3.550 |
Product Information
Product Overview
TMC2160A-TA is a TMC2160A high-power stepper motor driver IC with an SPI interface. It features the industry’s most advanced stepper motor driver with a simple Step / Direction interface. Using external transistors, highly dynamic, high-torque drives can be realized. Based on TRINAMIC's sophisticated SpreadCycle and StealthChop choppers, the driver ensures absolutely noiseless operation combined with maximum efficiency and the best motor torque. High integration, high energy efficiency and a small form factor enable miniaturized and scalable systems for cost-effective solutions. The fully compatible TMC5160 offers an additional motion controller to make stepper motor control even easier. Typical applications are robotics and industrial drives, textile, sewing machines, packing machines, factory and lab, automation, high-speed 3D printers, liquid handling, medical, office automation, CCTV, ATM, cash recycler, pumps and valves.
- 2-phase stepper motors from 1A to several 10A coil current
- Step/Dir interface with microstep interpolation MicroPlyer™
- Voltage range from 8 to 60VDC, SPI interface, resonance dampening for mid-range resonances
- Highest resolution 256 microsteps per full step
- StealthChop2™ for quiet operation and smooth motion
- SpreadCycle™ highly dynamic motor control chopper, DcStep™ load dependent speed control
- StallGuard2™ high precision sensorless motor load detection
- CoolStep™ current control for energy savings up to 75%
- Passive braking and freewheeling mode, full protection and diagnostics
- TQFP-EP48 package, -40°C to +125°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver
1Outputs
-
48Pins
55V
125°C
-
No SVHC (21-Jan-2025)
TQFP-EP
Two Phase Stepper
-
TQFP-EP
10V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate