Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €187.490 | 
Product Information
Product Overview
A hand-held, battery-powered tool, the VFF projects a highly visible red light into a fibre optic cable. The operator simply looks at the length of cable and where light is seen, there is a break. The VFF is equipped with a high-power, extra long-life, 650nm laser diode which operates either in Continuous (CW) or Modulated (MOD; 1Hz pulse) mode. A push button allows the user to select the mode while preventing accidental operation. Any breaks will be seen as a conspicuously glowing or blinking red light area (in 3mm or smaller cables). A red LED on the outer case echoes the operation mode selected.
- Visually identifies and locates faults in fibre optic cabling
- Assists in the termination of 'no-polish' connectors by indicating proper cleave alignment in connectors such as the MTRJ
- Non-roll design, essential for bench top use when terminating mechanical splices or internal-splice connectors
- Universal, 2.5mm interface connects directly to ST, SC, and FC connectors
- Useful over a distance of 5km (3 miles)
- Up to 80 hours of operation
- Rugged, metal body, with protective over-sleeve
Contents
Holster, integrated rubber port cover, lanyard, cellphone-style belt clip, instruction sheet, 2x AA batteries
Technical Specifications
-
-
220mm
No SVHC (27-Jun-2024)
-
32mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate