Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoR180001
Order Code4132277
Also Known AsGTIN UPC EAN: 5056310400615
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.310 |
Price for:Each
Minimum: 1
Multiple: 1
€81.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR180001
Order Code4132277
Also Known AsGTIN UPC EAN: 5056310400615
Technical Datasheet
Tester TypeMetallic Paired Cable
Resistance-
External Height30mm
External Width43mm
External Depth128mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
R180001 is an amplifier probe compatible with LanTEK IV, III & II, LanXPLORER Pro, SignalTEK, NaviTEK, PoE PRO & VDV II network testers. The Amplifier Probe for Data Cable Tracing is designed to identify and trace wires or cables within a group without damaging the insulation. It allows for pinpoint identification even in the most congested cable bundles.
- Locate weak signals using the highly sensitivity probe
- Easier cable tracing with both audible and visual indicators
- Find cables in noisy environments using the earphone jack
- Operates in dark areas using the LED torch
- Powered by 9V alkaline battery
- IEC 61010-1, 30Vrms max safety rating
- Operating temperature range from -20 °C to +60 °C
- Dimension is 128(L) x 43(W) x 30mm(H)
Contents
1 x amplifier probe, 1 x carry strap, 1 x user guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester Type
Metallic Paired Cable
External Height
30mm
External Depth
128mm
SVHC
No SVHC (27-Jun-2024)
Resistance
-
External Width
43mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5