Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €35.160 |
2+ | €30.140 |
Price for:Each
Minimum: 1
Multiple: 1
€35.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANTEC
Manufacturer Part NoMIC-LP2
Order Code3532146
Technical Datasheet
DirectivityOmnidirectional
Carrier Frequency-
Frequency Response Min60Hz
Frequency Response Max16kHz
Connector Type3.5mm Locking Jack Plug
Lead Length1.5m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Lavalier microphone for Trantec wireless microphone systems.
- Type: Omni-directional electret condenser
- Nominal Impedance: 3000 Ω
- Max SPL: ˃120dB
- Operating Voltage: 2-10 volts min/max
- Frequency Response: 60Hz-16kHz +3dB
- Cable Length: 1500mm
- Connector: 3.5mm Locking Jack
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
60Hz
Connector Type
3.5mm Locking Jack Plug
Product Range
-
Carrier Frequency
-
Frequency Response Max
16kHz
Lead Length
1.5m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025