Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoHS2 HYBRID
Order Code3403675
Also Known AsGTIN UPC EAN: 0090125504422
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €90.400 |
Price for:Each
Minimum: 1
Multiple: 1
€90.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoHS2 HYBRID
Order Code3403675
Also Known AsGTIN UPC EAN: 0090125504422
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
A combination 2-way DMX distribution splitter featuring one input and two outputs plus PowerCON input with two PowerCON outputs. Both DMX input and DMX output are provided with 5-Pin XLR connectors, each DMX output has an independent driver.
- 2 Way DMX distributor with one input and two outputs
- 5 Pin XLR input
- Each DMX output features an independent driver
- 2 Way PowerCON power distributor with one input and two outputs
- M10 rigging point
- Safety bond point
- Rugged steel chassis
- Power supply: 240V, 50Hz
- Fuse: F10A 250V
- Dimensions: 61x160x175mm
- Weight: 1.1kg
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4