Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTS2TESD410C
Order Code4661337
Product RangeESD410C Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €192.880 |
5+ | €190.560 |
10+ | €188.230 |
Price for:Each
Minimum: 1
Multiple: 1
€192.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2TESD410C
Order Code4661337
Product RangeESD410C Series
Technical Datasheet
Drive TypeExternal
Form Factor-
InterfacesUSB Type-C
Memory Capacity2TB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed2000MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeESD410C Series
SVHCTo Be Advised
Technical Specifications
Drive Type
External
Interfaces
USB Type-C
Flash Memory Type
3D NAND
Sequential Read Speed
2000MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
5V
Operating Temperature Max
60°C
SVHC
To Be Advised
Form Factor
-
Memory Capacity
2TB
Encryption Type
AES 256-bit
Sequential Write Speed
2000MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
ESD410C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064