Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSP 360-148
Order Code1284195
Product RangeTSP Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €315.140 |
10+ | €271.990 |
25+ | €258.380 |
Price for:Each
Minimum: 1
Multiple: 1
€315.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP 360-148
Order Code1284195
Product RangeTSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max360W
Output Voltage - Output 148VDC
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTSP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSP 360-148 is a comprises high-performance DIN-rail mount Power Supply designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make this module the best choice to power sensitive loads in industrial process systems, machine tools or other demanding industrial applications. It provides a DC-OK signal and external shutdown function. Detachable screw terminal blocks make the connection easy.
- Rugged metal case for harsh industrial environments
- Shock- and vibration-proof
- Power OK signal and remote ON/OFF function
- Adjustable output voltage
- Protection against short-circuit, overvoltage and over-temperature
- 10 to 16A Recommended circuit breaker, characteristic B
- 87% Typical efficiency
- 0.02%/K Temperature coefficient
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
360W
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
TSP Series
Alternatives for TSP 360-148
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1