Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €90.360 |
10+ | €70.750 |
25+ | €69.340 |
50+ | €67.920 |
100+ | €66.510 |
Product Information
Product Overview
TPI 180A-M is series of encapsulated AC/DC power supplies coming in an open frame package. They feature a reinforced double I/O isolation (3000VAC) system can come with the latest industrial standard IEC/ENUL 62368-1. The excellent efficiency allows a high power-density and compact design (3” x 2”). The operating temperature range is –40°C to +85°C with derating above 50°C. In natural convection operation these power supplies deliver 150Watt going up to 180 Watt with forced air cooling. Additionally, they can deliver 220 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPI 180A-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications. It has open frame housing and chassis mounting option.
- High power-density of 180Watt in 3”x2” package (open frame)
- I/O isolation of 3000VAC rated for 250VAC working voltage
- Certification according to IEC/EN/UL62368-1
- Active power factor correction <gt/>0.9
- Operating up to 5000m altitude
- Protection Class I & II (prepared): reinforced insulation, PD 2, overvoltage category OVC II
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- Switching frequency of 135 - 205KHz (PWM), 170KHz typical (PWM)
Technical Specifications
ITE
-
85V AC to 264V AC
36VDC
-
-
-
TPI 180A-M Series
1 Output
180W
Adjustable, Fixed
5A
-
-
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate