Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.440 |
10+ | €13.680 |
25+ | €13.380 |
50+ | €13.170 |
100+ | €12.950 |
Product Information
Product Overview
The TMR 1-1223SM is a 2-output 1W board-mount isolated DC/DC Converter with regulated output, featuring wide 2:1 input voltage ranges. It offers 9 to 18VDC input voltage range and ±15VDC output voltage. An excellent efficiency allows 40 to 85°C operation temperature. Further features include remote ON/OFF control (SMD-Version) and continuous short-circuit protection. The compact dimensions and optimised design make this converter an ideal solution for many applications.
- Fully regulated outputs
- No minimum load required
- 1500VDC I/O isolation
- 80% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
33mA
33mA
1.6kV
Fixed
Surface Mount Device
18.9mm
18V
No SVHC (14-Jun-2023)
-
1W
15V
-15V
Regulated
12V
13.7mm
8.45mm
9V
TMR 1SM Series
Technical Docs (2)
Alternatives for TMR 1-1223SM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate