20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €76.890 |
10+ | €69.710 |
25+ | €68.220 |
50+ | €67.110 |
100+ | €66.010 |
Product Information
Product Overview
The THN 30-4811WI is a high performance DC/DC Converter Module with highest power density. The device achieves 30W output power, it offers 18 to 75VDC input voltage range and 5VDC output voltage. It has an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this device very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote ON/OFF control these converters are the ideal solution for battery-operated systems. The converter is suitable for use in industrial electronics and many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- Overtemperature protection
- Ultra low no load input current
- Output voltage adjustable
- 1500VDC I/O isolation voltage
- 90% Typical efficiency
- 48VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
4:1
1 Output
6A
-
1.6kV
Fixed
Through Hole
25.4mm
75V
No SVHC (14-Jun-2023)
DIP
30W
5V
-
-
48V
25.4mm
9.9mm
18V
THN 30WI Series
Technical Docs (3)
Alternatives for THN 30-4811WI
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate