Product Information
Alternatives for THN 15-4813WI
3 Products Found
Product Overview
The THN 15-4813WI is a high performance 15W DC-DC Converter Module setting new standards concerning power density. This device with 15W and occupies 50%, less board space. It offers 18 to 75VDC input voltage range and 15VDC output voltage. It has ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design allows operating temperature range of -40 to 85°C (with derating) Further features include remote ON/OFF and trimmable output. This converter is suitable for battery operated equipment and many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 87% Typical efficiency
- 48VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
4:1
1 Output
1A
-
1.5kV
Fixed
Through Hole
25.4mm
75V
No SVHC (10-Jun-2022)
DIP
15W
15V
-
-
48V
25.4mm
9.9mm
18V
THN 15WI Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate