Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHN 15-2413WI
Order Code1441228
Product RangeTHN 15WI Series
Technical Datasheet
17 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.420 |
10+ | €37.330 |
25+ | €36.530 |
50+ | €35.940 |
100+ | €35.350 |
Price for:Each
Minimum: 1
Multiple: 1
€39.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 15-2413WI
Order Code1441228
Product RangeTHN 15WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHN 15WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THN 15-2413WI is a 1-output board-mount isolated DC to DC Converter with precisely regulated output voltage and ultra wide 4:1 input voltage range. The THN-15WI series 15W high performance DC/DC converter has advanced circuit design that provides high efficiency up to 88%. This converter is ideal for applications which require isolated, tightly regulated voltages and space on the PCB is critical.
- Shielded metal case with isolated baseplate
- Output voltage trim
- 1500VDC I/O Isolation
- Remote on/off control
- Industry standard pinout
- -40 to +85°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Height
9.9mm
Input Voltage DC Min
9V
Product Range
THN 15WI Series
Alternatives for THN 15-2413WI
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015