Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €244.800 |
| 5+ | €239.900 |
Product Information
Product Overview
The TEP 150-7218WI is a 1-output 150W panel-mount DC/DC Converter Module features a wide input range, adjustable output voltage and constant current mode output limit. High EMC immunity against surge, burst, radiated, conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input undervoltage lockout they are hard to destroy.
- Undervoltage lockout
- Input reverse protection
- Adjustable output voltage
- Reverse input protection
- Over-temperature protection
- Easy chassis and wall mounting
- Input to output basic Insulation
- Constant current output characteristic
- Shielded metal case with screw terminals
- Optional with input filter to meet EN55022 class B
- 87% Typical efficiency
- 110VDC Nominal input voltage
Applications
Wireless, Power Management, Communications & Networking, Automation & Process Control
Technical Specifications
Railway
4:1
1 Output
3.2A
-
2.25kV
Panel
65mm
98mm
160V
No SVHC (14-Jun-2023)
Module
150W
48V
-
-
110V
Fixed, Adjustable
35.7mm
43V
TEP 150WI Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate