Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €244.800 |
5+ | €239.900 |
Product Information
Product Overview
TEP 150-7215WI is a TEP 150WI series single-output DC/DC railway converter designed for harsh industrial environment. High EMC immunity against surge, burst, radiated, conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input undervoltage lockout they are hard to destroy.
- Shielded metal case with screw terminals
- Ultra wide 4:1 input voltage range 43 to 160VDC
- Output voltage is 24VDC, maximum output current is 6.3A
- 89 % typical efficiency
- EN 50155 approval for railway applications
- Constant current output characteristic for battery load applications
- Optional with input filter to meet EN 55032 class B
- Wide operating temperature range from –40°C to +75°C
- Easy chassis and wall mounting
- 3-year product warranty
Technical Specifications
ITE & Railway
4:1
1 Output
6.3A
-
2.25kV
Panel
65mm
98mm
160V
No SVHC (14-Jun-2023)
Module
150W
24V
-
-
110V
Fixed
35.7mm
43V
TEP 150WI Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate