Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-7216WIR
Order Code2451656
Product RangeTEP 100WIR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €190.660 |
10+ | €186.850 |
25+ | €183.030 |
50+ | €179.220 |
Price for:Each
Minimum: 1
Multiple: 1
€190.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-7216WIR
Order Code2451656
Product RangeTEP 100WIR Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeHalf Brick
Input Ratio4:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 13.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeTEP 100WIR Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Communications & Networking, Automotive, Industrial
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.6A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
43V
Product Range
TEP 100WIR Series
DC / DC Converter Type
Half Brick
Output Power Max
100W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
160V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105